SRS4-4-01

Heilind Number:RICSRS4-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS4-4-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret, 4 Scr,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS4-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS4-4-01

Detailed Description

Easily secure your electronic components with this Spacer, featuring a self-retaining design for hassle-free installation. Made of durable Nylon 6.6 material in a natural color, it ensures reliable performance. With a thickness of 1/4 inch, it provides ample space for proper positioning. The snap-lock mount type on one end and hole mount type on the other offer versatile installation options. Designed for compatibility with holes of 0.187 inches, it can accommodate various panel thicknesses up to 0.062 inches. Rest assured, this spacer is fully compliant with RoHS regulations, making it a sustainable choice for your PCB and electronic support needs.