SRS4-5-01

Heilind Number:RICSRS4-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS4-5-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,4 Scr,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS4-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS4-5-01

Detailed Description

Easily secure components with this Spacer, featuring a Self-Retaining design and four screws for stability. Made of durable Nylon 6.6 in a natural finish, it offers a 5/16 inch spacing. With a compact length of .313 inches, it is designed for Snap-Lock mounting on one end and hole mounting on the other, fitting holes with a diameter of .187 inches. Perfect for electronic assemblies, it complies with RoHS regulations for environmental responsibility. Upgrade your PCB setup with this essential component.