SRS4-6-01

Heilind Number:RICSRS4-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS4-6-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret, 4 Scr,Nat,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS4-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS4-6-01

Detailed Description

Enhance your electronic setup with this versatile Spacer, designed for secure and efficient component positioning. Crafted from durable Nylon 6.6 in a natural hue, it offers reliable support for your PCB assembly. With a length of .375 inches, it ensures precise spacing, while the Snap-Lock and Hole mount types guarantee easy installation. Compatible with .187-inch holes and suitable for panel thicknesses up to .062 inches, it provides a seamless solution for your electronic support needs. Rest assured, this spacer is RoHS compliant, meeting strict environmental standards. Elevate your PCB and electronics hardware with this essential component.