SRS4-7-01

Heilind Number:RICSRS4-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS4-7-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret, 4 Scr,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS4-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.187 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS4-7-01

Detailed Description

Easily enhance your electronic assembly with this essential Spacer, crafted for optimal performance. Designed for secure self-retention, it features four screws and a natural finish, adding both functionality and aesthetics to your project. With a precise 7/16-inch spacing, it ensures accurate positioning and alignment. Made from durable Nylon 6.6, this spacer guarantees long-lasting durability. Its convenient Snap-Lock and Hole mount types offer versatile installation options, while the .187-inch compatible hole diameter and .062-inch maximum panel thickness make it suitable for a variety of applications. Rest assured, this spacer is compliant with RoHS regulations, meeting high environmental standards. Upgrade your PCB setup with this reliable component.