SRS6-10-01

Heilind Number:RICSRS6-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS6-10-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,6 Scr,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS6-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS6-10-01

Detailed Description

Enhance the stability and organization of your electronic components with this Nylon 6.6 Spacer. Designed for self-retention with six screws, this natural-colored spacer features a 5/8 inch spacing for optimal support. Its .625 inch length, Snap-Lock mount type A, and hole mount type B ensure secure attachment, while its RoHS compliance guarantees environmental responsibility. Perfect for PCB and electronic hardware applications, this spacer accommodates a .234 inch hole diameter and panels up to .062 inches thick, providing efficient and reliable support for your projects.