| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS6-14-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .875 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS6-14-01 |
SRS6-14-01
| Heilind Number: | RICSRS6-14-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS6-14-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure screws with this Spacer, designed for #6 screws. Made of durable Nylon 6.6 in a natural color, it provides a reliable hold with a 7/8 inch spacing. Featuring a Snap-Lock mount on one end and a hole mount on the other, it offers versatility in installation. With a .234 inch compatible hole diameter and a maximum panel thickness of .062 inches, it is suitable for a variety of applications. This RoHS compliant spacer is an essential component for electronic and PCB projects.

