SRS6-16-01

Heilind Number:RICSRS6-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS6-16-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,6 Scr,Nat,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS6-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS6-16-01

Detailed Description

Easily secure and space out your electronic components with this durable Nylon 6.6 Spacer. Designed for self-retention, it features six screws for a secure hold. The natural color blends seamlessly with any setup, while the 1-inch length offers ample spacing. With a Snap-Lock mount on one end and a hole mount on the other, installation is a breeze. Compatible with holes of .234 inches and suitable for panels up to .062 inches thick, this spacer is a versatile solution for your PCB and electronics hardware needs. Plus, it's RoHS compliant for environmentally friendly manufacturing. Upgrade your setup with this essential component for optimal organization and functionality.