| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS6-4-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .25 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS6-4-01 |
SRS6-4-01
| Heilind Number: | RICSRS6-4-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS6-4-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure electronic components with this Spacer, featuring a Self-Retaining design and 1/4 inch spacing. Made of durable Nylon 6.6 in a natural color, it ensures reliable support for PCB assemblies. With a Snap-Lock mount on one end and a Hole mount on the other, installation is quick and easy. Ideal for panels up to 0.062 inches in thickness, this RoHS-compliant spacer is a must-have for electronic hardware applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 2-520128-2 | ULTRA-FAST 250 ASY REC 22-18 AWG TPBR | ![]() |
| Essentra | Richco 2-520403-2 | ULTRA-FAST 187 ASY REC 22-18 TPBR | ![]() |
| Essentra | Richco 61793-1 | RING 18-14 AWG TPST | ![]() |
| Essentra | Richco 3325 | Heyco® Nylon Cable Clamps, 0.312 Inner Diameter (inches), Natural | ![]() |
| Essentra | Richco 914 | TERMINAL LUG | ![]() |
| Essentra | Richco 16-02-1125 | SL Crimp Terminal, Series 71851, Female, with 0.38µm Selective Gold (Au) Plated Contact, 24-22 AWG, Bag | ![]() |
| Essentra | Richco 19022-0004 | Krimptite Quick Disconnect, Male, for 18-22 (0.80-0.35mm²) Wire, Box, Tab 6.35 x 0.81mm, Carton | ![]() |
| Essentra | Richco 22-23-2061 | KK 254 Solid Header, Vertical, with Friction Lock, 6 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco 22-23-2071 | KK 254 Solid Header, Vertical, with Friction Lock, 7 Circuits, Tin (Sn) Plating | ![]() |
| Essentra | Richco RLCBSRE-4-01 | CB Spt,Reverse Mnt,Natural,1/4 inSpc | ![]() |
| Essentra | Richco VERSAFIT-3/32-9-SP | NB20504001 M23053/5-103-9 M23053/5-303-9 | ![]() |
| Essentra | Richco VERSAFIT-3/16-0-SP | NB20274001 M23053/5-105-0 M23053/5-305-0 VERSAFIT-3/16-0 | ![]() |


