SRS6-6-01

Heilind Number:RICSRS6-6-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS6-6-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#6 Scr,Nat,3/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS6-6-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.375 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS6-6-01

Detailed Description

Easily secure your #6 screw with this Spacer, designed for flawless self-retention in natural nylon 6.6 material. With a precise 3/8-inch spacer length, it ensures optimal spacing in your assembly. The snap-lock mount type A and hole mount type B offer versatile installation options, compatible with a .234-inch hole diameter and a maximum panel thickness of .062 inches. Rest assured, this component is RoHS compliant, making it an eco-friendly choice for your PCB and electronics hardware needs. Perfect for maintaining precise positioning and airflow in your electronic devices.