SRS8-10-01

Heilind Number:RICSRS8-10-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-10-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,5/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-10-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.625 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-10-01

Detailed Description

Enhance stability and organization in your electronic setups with this Spacer. Designed for Snap-Lock attachment, it effortlessly secures components in place, while its Hole mount type offers versatile installation options. Crafted from durable Nylon 6.6 in a natural hue, it guarantees long-lasting performance. With a spacer length of .625 inches and a 5/8-inch spacing, it efficiently accommodates various components. Compliant with RoHS standards, it ensures environmentally friendly practices. Perfect for PCB and electronics hardware, this spacer is a must-have for any technical project.