SRS8-12-01

Heilind Number:RICSRS8-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-12-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-12-01

Detailed Description

Enhance the efficiency of your electronic assembly with this Spacer, designed for secure self-retention with 8 screws. Its durable Nylon 6.6 construction in a natural hue ensures longevity, while the 3/4-inch spacing provides ample clearance. Featuring a convenient Snap-Lock mount on one end and a Hole mount on the other, installation is a breeze. Compatible with holes of 0.234 inches and suitable for panels up to 0.062 inches thick, it offers versatile support for your PCB and electronic components. Fully RoHS compliant, this spacer aligns with environmental standards, making it a responsible choice for your projects. Elevate your assembly process with this essential component, ensuring stability and organization in your electronic setups.