SRS8-14-01

Heilind Number:RICSRS8-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-14-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,7/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-14-01

Detailed Description

Easily secure and space out your electronic components with this Nylon 6.6 Spacer. Featuring a self-retaining design with eight screws for a secure fit, this spacer has a natural finish and a 7/8 inch length. Perfect for PCB and electronics assembly, it is RoHS compliant and designed for snap-lock mounting on one end and hole mounting on the other, with compatibility for a .234 inch hole diameter. Its versatility and durability make it a must-have for any electronic project requiring precise spacing and secure fastening.