SRS8-16-01

Heilind Number:RICSRS8-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-16-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-16-01

Detailed Description

Easily secure and organize your electronic components with this Spacer Self-Retaining 8 Screw. Designed for effortless installation, this 1-inch spacer features a natural finish and durable Nylon 6.6 construction. With a Snap-Lock mount on one end and a Hole mount on the other, it offers versatile application possibilities. Its .234-inch compatible hole diameter and .062-inch maximum panel thickness make it a practical choice for various electronic projects. Rest assured, this spacer is RoHS compliant, meeting strict environmental standards. Perfect for use in PCB and electronic setups, it provides essential support and organization for your components.