SRS8-2-12-01

Heilind Number:RICSRS8-2-12-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-12-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,3/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-12-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.75 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-12-01

Detailed Description

Enhance the durability and efficiency of your assembly with this Spacer, meticulously designed for #8 screws. Crafted from high-grade Nylon 6.6 in a natural finish, it offers reliable support and insulation for your electronic components. With a length of 3/4 inch and a Snap-Lock mount on one end, it easily secures in place for seamless installation. The complementary hole on the other end allows for versatile mounting options, accommodating a .234-inch diameter. Suitable for panels up to .086 inches thick, this spacer is a must-have for your PCB and electronic support needs.