SRS8-2-14-01

Heilind Number:RICSRS8-2-14-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-14-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,7/8 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-14-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.875 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-14-01

Detailed Description

Enhance the stability and organization of your electronic components with this Spacer, crafted for secure self-retention. Designed for effortless installation, it features a #8 screw for reliable fastening. The natural hue complements any setup, while the durable Nylon 6.6 construction ensures longevity. With a length of 7/8 inches, it provides ample spacing for efficient arrangement. The Snap-Lock mount type A and hole mount type B offer versatile attachment options, accommodating a .234-inch hole diameter with a maximum panel thickness of .086 inches. Ideal for PCB and electronic hardware applications, this spacer is a must-have for maintaining precision and functionality in your projects.