SRS8-2-16-01

Heilind Number:RICSRS8-2-16-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-16-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,1 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-16-01
Color:Natural
Material:Nylon 6.6
Spacer Length:1 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-16-01

Detailed Description

Enhance the stability and organization of your electronic components with this Nylon 6.6 spacer. Designed for secure self-retention, it features a #8 screw for effortless installation. Its 1-inch length provides ample space for efficient mounting within your system. Crafted in a natural hue, it seamlessly blends in with your setup. Boasting a Snap-Lock mount on one end and a hole mount on the other, it offers versatile attachment options. Compatible with holes of .234 inches and suitable for panels up to .086 inches thick, it ensures reliable support for your PCBs and electronic devices. Elevate your assembly process with this essential component, ideal for a range of industrial applications.