| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS8-2-3-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .187 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .086 in |
| SKU: | RICSRS8-2-3-01 |
SRS8-2-3-01
| Heilind Number: | RICSRS8-2-3-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS8-2-3-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure and space your electronic components with this Nylon 6.6 Spacer. Designed for use with 8 screws on a natural panel, it provides a 3/16 inch gap for efficient organization. The .187 inch length ensures a precise fit, while the Snap-Lock mount type on one end and hole mount on the other offer versatile installation options. With RoHS compliance, you can trust in its environmental friendliness. Ideal for PCB and electronic setups, this spacer is a reliable solution for your hardware needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco SP1-3-01 | Spacer,Lock,Natural,3/16 in Spc, Spacer, Locking, Natural | ![]() |


