SRS8-2-4-01

Heilind Number:RICSRS8-2-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-4-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-4-01

Detailed Description

Easily secure #8 screws with this Spacer, designed for efficient self-retention. Made of durable Nylon 6.6 in a natural color, it offers reliable support for electronic components. With a 1/4 inch spacing, it is ideal for maintaining precise distances within PCB assemblies. The snap-lock mount type ensures quick and secure installation, while the hole mount option provides versatility. Compatible with 0.234 inch holes and suitable for panels up to 0.086 inches thick, this spacer is a must-have for electronic hardware applications.