SRS8-2-5-01

Heilind Number:RICSRS8-2-5-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-5-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,5/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-5-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.313 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-5-01

Detailed Description

Enhance the stability and organization of your electronic components with this Nylon 6.6 Spacer. Designed for #8 screws, it offers a secure fit with a 5/16 inch spacing. The natural color blends seamlessly with your setup, while its .313 inch length provides ample support. Featuring a Snap-Lock mount on one end and a Hole mount on the other, installation is quick and easy. Compatible with .234 inch holes and suitable for panels up to .086 inches thick, this spacer is a reliable choice for your PCB and electronic hardware needs.