| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS8-2-6-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .375 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .086 in |
| SKU: | RICSRS8-2-6-01 |
SRS8-2-6-01
| Heilind Number: | RICSRS8-2-6-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS8-2-6-01 |
| ECAD Model: |
Specifications
Detailed Description
Easily secure your #8 screw with this Spacer, featuring a convenient Snap-Lock design for effortless installation. Made from durable Nylon 6.6 in a natural color, it offers reliable support with a 3/8-inch spacing. Perfect for electronic hardware applications, this spacer ensures precise positioning on PCBs or other panels, with a .234-inch compatible hole diameter and a maximum panel thickness of .086 inches. Trust in its quality construction for secure and efficient mounting in your projects.

