SRS8-2-7-01

Heilind Number:RICSRS8-2-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-7-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-7-01

Detailed Description

Easily secure your #8 screws with this Spacer, featuring a natural Nylon 6.6 construction for durability. With a 7/16 inch spacing, it provides ample support for your electronic components. The Snap-Lock mount type A and Hole mount type B make installation a breeze, accommodating a .234 inch hole diameter. Its .438 inch length and compatibility with panels up to .086 inch thick make it a versatile choice for PCB and electronic support applications. Efficiently organize and protect your components with this essential spacer.