SRS8-2-8-01

Heilind Number:RICSRS8-2-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-2-8-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-2-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.086 in
SKU:RICSRS8-2-8-01

Detailed Description

This natural spacer, designed for self-retention with #8 screws, offers a reliable solution for securing electronic components. Made of durable nylon 6.6, it ensures longevity and stability in various applications. With a spacer length of 1/2 inch, it provides ample clearance for efficient assembly. Featuring snap-lock and hole mount options, it offers versatile installation capabilities. The .234 inch compatible hole diameter and .086 inch maximum panel thickness make it suitable for a wide range of PCB and electronic support needs. Trust in this spacer to streamline your assembly process and enhance the performance of your electronic systems.