SRS8-3-01

Heilind Number:RICSRS8-3-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-3-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,#8 Scr,Nat,3/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-3-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.187 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-3-01

Detailed Description

Enhance the stability and functionality of your electronic components with this Spacer. Designed for use with #8 screws, this self-retaining spacer features a natural color and a 3/16 inch spacing. Crafted from durable Nylon 6.6, it ensures reliable performance in various applications. The .187 inch length and snap-lock mount type make installation quick and easy, while the hole mount type offers versatile attachment options. With a maximum panel thickness of .062 inches and full RoHS compliance, this spacer is a dependable choice for your PCB and electronic support needs. Elevate your assembly process with this essential component.