SRS8-4-01

Heilind Number:RICSRS8-4-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-4-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,1/4 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-4-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.25 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-4-01

Detailed Description

Easily secure and organize your electronic components with this convenient Spacer. Designed for efficient self-retention, it features 8 screws for a secure hold. The natural color blends seamlessly with any setup, while the durable Nylon 6.6 construction ensures longevity. With a 1/4-inch spacer length, it provides ample room for proper positioning. The Snap-Lock mount type A and hole mount type B offer versatile installation options, accommodating a .234-inch hole diameter. Perfect for PCB and electronic applications, this RoHS-compliant spacer is a must-have for your workspace.