| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRS8-5-01 |
| Color: | Natural |
| Material: | Nylon 6.6 |
| Spacer Length: | .313 in |
| Mount Type A: | Snap-Lock |
| Mount Type B: | Hole |
| Compatible Hole Diameter A: | .234 in |
| Maximum Panel Thickness A: | .062 in |
| SKU: | RICSRS8-5-01 |
SRS8-5-01
| Heilind Number: | RICSRS8-5-01 |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRS8-5-01 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly secure your electronic components with this 5/16-inch Self-Retaining Spacer in Natural. Crafted from durable Nylon 6.6, this spacer boasts a length of .313 inches, ensuring stability in your assembly. Featuring a Snap-Lock mount on one end and a Hole mount on the other, it offers versatile installation options. Its compatibility with .234-inch holes and a maximum panel thickness of .062 inches makes it a convenient choice for various PCB and electronic support applications. Rest assured, this spacer is RoHS compliant, meeting the highest standards of environmental responsibility.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Essentra | Richco 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Essentra | Richco 70541-0006 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, with Beveled Plastic Peg, 7 Circuits, Tin (Sn) Plating | ![]() |


