SRS8-7-01

Heilind Number:RICSRS8-7-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-7-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,7/16 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-7-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.438 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-7-01

Detailed Description

Elevate the efficiency of your electronic assembly with this Nylon 6.6 Spacer. Designed for seamless integration, this self-retaining spacer features a 7/16-inch spacing and is equipped with 8 screws for secure mounting. Its natural hue adds a sleek touch, while the .438-inch length ensures optimal support. The Snap-Lock and Hole mount types offer versatile installation options, compatible with .234-inch holes and panels up to .062 inches thick. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your PCB and electronics hardware needs. Elevate your assembly process with this essential component.