SRS8-8-01

Heilind Number:RICSRS8-8-01
Manufacturer:Essentra | Richco
Manufacturer Number:SRS8-8-01
ECAD Model:
3D Model

Description:

Spacer,Slf Ret,8 Scr,Nat,1/2 in Spc

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRS8-8-01
Color:Natural
Material:Nylon 6.6
Spacer Length:.5 in
Mount Type A:Snap-Lock
Mount Type B:Hole
Compatible Hole Diameter A:.234 in
Maximum Panel Thickness A:.062 in
SKU:RICSRS8-8-01

Detailed Description

This Spacer, featuring a Self-Retaining design, is essential for secure mounting in electronic assemblies. Made from durable Nylon 6.6 material in a natural finish, it ensures reliable performance. With a 1/2 inch spacer length, it provides ample clearance for components. The Snap-Lock mount type A and Hole mount type B offer versatile installation options, suitable for various applications. Its compatibility with a .234 inch hole diameter and maximum panel thickness of .062 inch makes it ideal for PCB and electronic support needs. Rest assured, this spacer is RoHS compliant, meeting environmental standards. Keep your assemblies organized and stable with this essential component.