| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRSG-1D |
| Color: | Natural |
| SKU: | RICSRSG-1D |
SRSG-1D
| Heilind Number: | RICSRSG-1D |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRSG-1D |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency of your wire and cable management with our Self Retaining Screw Grommet in a natural color. Crafted from durable Nylon 6.6 material, it ensures reliable performance in a wide range of environments, with an impressive operating temperature range from -40°F to 185°F. Its low-profile design, with an overall height of .25 inches, makes it suitable for various panel thicknesses, from .031 inches to .109 inches. Rest assured of its compliance with RoHS standards, making it an environmentally conscious choice. Upgrade your setup with this essential component for seamless panel bushing and grommet installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2022 | RIC-OBS-20220324 - Obsolete some with replacement. This is to inform you that Essentra has made the decision to obsolete the SRSG series from our offering. You are being notified because you have ordered one or more of these products in the past. We can offer the 60SGN series products as replacements which are functional alternatives, but not an exact match. Please refer to the table below for suggested alternatives. The effective date is March 4, 2022. If you have further questions or are interested in inquiring about any remaining available stock, please speak with your sales contact. | Download | |||

