SRVO-2648B

Heilind Number:RICSRVO-2648B
Manufacturer:Essentra | Richco
Manufacturer Number:SRVO-2648B
ECAD Model:
3D Model

Description:

Snap Rivet,Black.106 in-.142 inHold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRVO-2648B
Color:Black
Material:Nylon 66/6_1
Rivet Type:Snap
Head Diameter:.197 in
Head Height:.055 in
Maximum Panel Thickness:.142 in
Maximum Hole Diameter:.110 in
Minimum Hole Diameter:.106 in
SKU:RICSRVO-2648B

Detailed Description

Easily install and secure components with our Snap Rivet in Black. Designed for efficiency, this rivet offers a .106 in-.142 in hold range, perfect for various applications. Crafted from durable Nylon 66/6_1 material, it ensures reliable performance. The snap head features a .197 in diameter and .055 in height, making it easy to fasten securely. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for fastening tasks in a wide range of industries, this Snap Rivet is a versatile and essential component.