SRVO-2664B

Heilind Number:RICSRVO-2664B
Manufacturer:Essentra | Richco
Manufacturer Number:SRVO-2664B
ECAD Model:
3D Model

Description:

Snap Rivet,Black.169 in-.205 inHold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRVO-2664B
Color:Black
Material:Nylon 66/6_1
Rivet Type:Snap
Head Diameter:.197 in
Head Height:.055 in
Maximum Panel Thickness:.205 in
Maximum Hole Diameter:.110 in
Minimum Hole Diameter:.106 in
SKU:RICSRVO-2664B

Detailed Description

Enhance your fastening solutions with this durable Snap Rivet in sleek black. Designed for easy installation, it offers a secure hold ranging from .169 to .205 inches, making it ideal for various applications. Crafted from high-quality Nylon 66/6_1, it ensures reliable performance. Its snap design simplifies assembly, while its specifications, including a head diameter of .197 inches and a maximum panel thickness of .205 inches, guarantee a perfect fit. With RoHS compliance, you can trust in its environmental responsibility. Elevate your projects with this essential component, a must-have in any toolkit.