SRVO-3075B

Heilind Number:RICSRVO-3075B
Manufacturer:Essentra | Richco
Manufacturer Number:SRVO-3075B
ECAD Model:
3D Model

Description:

Snap Rivet,Black.197 in-.236 inHold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRVO-3075B
Color:Black
Material:Nylon 66.6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.236 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSRVO-3075B

Detailed Description

Discover the perfect fastening solution with our Snap Rivet in sleek black. Designed for easy installation, this rivet offers a secure grip, accommodating panel thicknesses ranging from .197 to .236 inches. Crafted from durable Nylon 66/6_1, it ensures reliable performance. Its snap-on design facilitates quick assembly, while its precise dimensions of .252-inch head diameter and .063-inch head height guarantee a seamless finish. ROHS compliant, it meets stringent environmental standards. Ideal for a wide range of applications, this Snap Rivet is a must-have for your toolkit.