SRVO-3080B

Heilind Number:RICSRVO-3080B
Manufacturer:Essentra | Richco
Manufacturer Number:SRVO-3080B
ECAD Model:
3D Model

Description:

Snap Rivet,Black.217 in-.256 inHold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRVO-3080B
Color:Black
Material:Nylon 66/6_1
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.256 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSRVO-3080B

Detailed Description

Enhance your assembly projects with our Snap Rivet in sleek black. Designed for a secure hold, it accommodates panel thickness ranging from .217 to .256 inches. Crafted from durable Nylon 66/6_1, this rivet ensures long-lasting performance. Its snap design facilitates quick and easy installation, with a head diameter of .252 inches and a low profile height of .063 inches. With RoHS compliance, you can trust in both its quality and environmental responsibility. Perfect for various applications, this rivet is a versatile and essential addition to your toolkit. Upgrade your fastening solutions with ease and precision.