SRVO-3100B

Heilind Number:RICSRVO-3100B
Manufacturer:Essentra | Richco
Manufacturer Number:SRVO-3100B
ECAD Model:
3D Model

Description:

Snap Rivet,Black.295 in-.335 inHold, Snap Rivet, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRVO-3100B
Color:Black
Material:Nylon 66.6
Rivet Type:Snap
Head Diameter:.252 in
Head Height:.063 in
Maximum Panel Thickness:.335 in
Maximum Hole Diameter:.126 in
Minimum Hole Diameter:.122 in
SKU:RICSRVO-3100B

Detailed Description

Discover the essential Snap Rivet in Black, designed for easy installation and a secure hold. Made from durable Nylon 66/6_1, this rivet is a versatile fastening solution for various applications. With a head diameter of .252 inches and a head height of .063 inches, it offers a sleek and low-profile finish. Suitable for panel thickness ranging from .295 to .335 inches, it ensures a snug fit. The Snap Rivet features a push-in design, making it convenient to use. Compliant with RoHS standards, it is environmentally friendly. Upgrade your fastening needs with this reliable and efficient Snap Rivet in Black.