| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRVO-3555B |
| Color: | Black |
| Material: | Nylon 66/6_1 |
| Rivet Type: | Snap |
| Head Diameter: | .252 in |
| Head Height: | .063 in |
| Maximum Panel Thickness: | .158 in |
| Maximum Hole Diameter: | .146 in |
| Minimum Hole Diameter: | .142 in |
| SKU: | RICSRVO-3555B |
SRVO-3555B
| Heilind Number: | RICSRVO-3555B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRVO-3555B |
| ECAD Model: |
Specifications
Detailed Description
Discover the essential Snap Rivet in sleek black, designed for a secure hold between panel thicknesses of .118 inches to .158 inches. Crafted from durable Nylon 66/6_1, this rivet boasts a snap closure for easy installation. With a head diameter of .252 inches and a low profile height of .063 inches, it offers a discreet yet sturdy fastening solution. RoHS compliant and suitable for various applications, this rivet is a must-have in any toolkit.

