| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SRVO-5045B |
| Color: | Black |
| Material: | Nylon 66/6_1 |
| Rivet Type: | Snap |
| Head Diameter: | .354 in |
| Head Height: | .087 in |
| Maximum Panel Thickness: | .098 in |
| Maximum Hole Diameter: | .205 in |
| Minimum Hole Diameter: | .201 in |
| SKU: | RICSRVO-5045B |
SRVO-5045B
| Heilind Number: | RICSRVO-5045B |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SRVO-5045B |
| ECAD Model: |
Specifications
Detailed Description
Easily secure panels with our Snap Rivet in Black, designed to hold firmly within a range of .059 to .098 inches. Made of durable Nylon 66/6_1, this rivet features a snap head with a diameter of .354 inches and a height of .087 inches. It is suitable for use with panels up to .098 inches thick, with a maximum hole diameter of .205 inches and a minimum of .201 inches. Meeting RoHS compliance standards, it offers a reliable fastening solution for various applications.

