SRWD-1520

Heilind Number:RICSRWD-1520
Manufacturer:Essentra | Richco
Manufacturer Number:SRWD-1520
ECAD Model:
3D Model

Description:

Wire Duct..6.5 ft Length 1.5X2 in ID.1 PKG=52 Ft

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SRWD-1520
Color:Gray
Mount Type:Screw
Overall Length:6.5 ft
Material:Polyvinyl Chloride
Slot Width:.31 in
Length:6.5 ft
SKU:RICSRWD-1520

Detailed Description

Efficiently manage and organize your cables with this 6.5 ft Wire Duct. Designed for optimal functionality, it features a 1.5X2 inch inner dimension, perfect for neatly routing wires. Each package contains 52 ft of duct, ensuring you have an ample supply for your wiring needs. Made of durable Polyvinyl Chloride in a sleek gray color, it offers both strength and aesthetic appeal. The screw mount type allows for easy installation, while the .31 inch slot width accommodates various cable sizes. Ideal for use in residential or commercial settings, this Wire Duct is a must-have for maintaining a tidy and efficient workspace.