SS10-12

Heilind Number:RICSS10-12
Manufacturer:Essentra | Richco
Manufacturer Number:SS10-12
ECAD Model:
3D Model

Description:

Spacer,Round,#10 Scr,Gry,1-1/2 in Spc, Spacer, Round, #10 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS10-12
Color:Gray
Overall Length:1.5 in
Outside Diameter:.375 in
Material:Polyvinyl Chloride
Inside Diameter:.2 in
Shape:Round
Compatible Thread Size:#10
Length:1.5 in
SKU:RICSS10-12

Detailed Description

Enhance your assembly projects with these durable Round Spacers, designed for #10 screws. In a sleek grey hue, they offer both functionality and style. With an overall length of 1.5 inches and an outside diameter of 0.375 inches, they provide ample spacing for your components. Crafted from Polyvinyl Chloride, they ensure longevity and reliability. The inside diameter of 0.2 inches accommodates various fasteners, while the round shape offers versatility in application. Perfect for electronics and other projects requiring precise spacing, these spacers are a must-have in any toolkit.