SS10-3

Heilind Number:RICSS10-3
Manufacturer:Essentra | Richco
Manufacturer Number:SS10-3
ECAD Model:
3D Model

Description:

Spacer,Round,#10 Scr,Gry,3/8 in Spc, Spacer, Round, #10 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS10-3
Color:Gray
Overall Length:.375 in
Outside Diameter:.375 in
Material:Polyvinyl Chloride
Inside Diameter:.2 in
Shape:Round
Compatible Thread Size:#10
Length:.375 in
SKU:RICSS10-3

Detailed Description

Easily secure #10 screws with our Round Grey Spacers, designed for efficient spacing in electronic assemblies. Made of durable Polyvinyl Chloride, these spacers offer reliable support and insulation. With an outside diameter of .375 inches and an inside diameter of .2 inches, they provide ample room for secure fastening. Measuring .375 inches in length, they are perfect for creating space in tight installations. These RoHS compliant spacers are essential components for maintaining organization and stability in electronic setups. Upgrade your assembly process with these high-quality, grey spacers.