SS1/4-2

Heilind Number:RICSS1/4-2
Manufacturer:Essentra | Richco
Manufacturer Number:SS1/4-2
ECAD Model:
3D Model

Description:

Spacer,Round,1/4 Scr,Gry,1/4 in Spc, Spacer, Round, 1/4 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS1/4-2
Color:Gray
Overall Length:.25 in
Outside Diameter:.5 in
Material:Polyvinyl Chloride
Inside Diameter:.266 in
Shape:Round
Compatible Thread Size:1/4
Length:.25 in
SKU:RICSS1/4-2

Detailed Description

Enhance your electronic assembly with our Round Spacer in Grey. This essential component, designed for 1/4-inch screws, boasts a durable Polyvinyl Chloride construction for reliable performance. With an overall length of 0.25 inches and an outside diameter of 0.5 inches, it provides the perfect spacing solution. The inside diameter of 0.266 inches ensures a snug fit, while its round shape and sleek grey finish add a professional touch to your project. RoHS compliant, this spacer guarantees both quality and environmental responsibility. Upgrade your setup with this versatile component, ideal for a wide range of applications in electronics and beyond.