SS1/4-4

Heilind Number:RICSS1/4-4
Manufacturer:Essentra | Richco
Manufacturer Number:SS1/4-4
ECAD Model:
3D Model

Description:

Spacer,Round,1/4 Scr,Gry,1/2 in Spc, Spacer, Round, 1/4 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS1/4-4
Color:Gray
Overall Length:.5 in
Outside Diameter:.5 in
Material:Polyvinyl Chloride
Inside Diameter:.266 in
Shape:Round
Compatible Thread Size:1/4
Length:.5 in
SKU:RICSS1/4-4

Detailed Description

Enhance your assembly projects with our Round Grey Spacer. Designed to precision, this spacer features a 1/4-inch screw compatibility and a durable Polyvinyl Chloride construction. With an overall length of 0.5 inches and an outside diameter of 0.5 inches, it offers reliable support and spacing solutions. The grey color adds a sleek touch, while its round shape ensures easy installation. RoHS compliant, this spacer is environmentally friendly, making it a perfect choice for your electronic fastening needs. Elevate your setup with this essential component.