SS3/8-4

Heilind Number:RICSS3/8-4
Manufacturer:Essentra | Richco
Manufacturer Number:SS3/8-4
ECAD Model:
3D Model

Description:

Spacer,Round,3/8 Scr,Gry,1/2 in Spc, Spacer, Round, 3/8 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS3/8-4
Color:Gray
Overall Length:.5 in
Outside Diameter:.5 in
Material:Polyvinyl Chloride
Inside Diameter:.397 in
Shape:Round
Compatible Thread Size:3/8
Length:.5 in
SKU:RICSS3/8-4

Detailed Description

Enhance your assembly projects with this essential Spacer. Designed for a seamless fit, this Round Spacer features a 3/8 Screw and a sleek Grey finish, adding both functionality and style. With a precise overall length of half an inch and an outside diameter matching, it offers uniformity in your setups. Crafted from durable Polyvinyl Chloride, it ensures longevity and reliability. The inside diameter of .397 inches accommodates various components, while the round shape and 3/8 compatible thread size make it versatile for different applications. Rest assured of its quality and environmental responsibility with its RoHS compliance. Upgrade your spacers collection with this must-have component.