SS4-3

Heilind Number:RICSS4-3
Manufacturer:Essentra | Richco
Manufacturer Number:SS4-3
ECAD Model:
3D Model

Description:

Spacer,Round,4 Scr,Gry,3/8 in Spc, Spacer, Round, 4 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS4-3
Color:Gray
Overall Length:.375 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.12 in
Shape:Round
Compatible Thread Size:#4
Length:.375 in
SKU:RICSS4-3

Detailed Description

Enhance your assembly projects with this essential component - a Round Grey Spacer designed for precision and efficiency. With a 3/8-inch spacing, it ensures optimal alignment and support for your hardware. Made of durable Polyvinyl Chloride, it offers reliable performance. Its #4 compatible thread size makes it versatile for various applications. The spacer features a 0.25-inch outside diameter and a 0.12-inch inside diameter, perfect for accommodating screws securely. RoHS compliant, you can trust in its quality and environmental responsibility. Elevate your electronic and mechanical setups with this indispensable Round Grey Spacer.