SS4-4

Heilind Number:RICSS4-4
Manufacturer:Essentra | Richco
Manufacturer Number:SS4-4
ECAD Model:
3D Model

Description:

Spacer,Round,#4 Scr,Gry,1/2 in Spc, Spacer, Round, #4 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS4-4
Color:Gray
Overall Length:.5 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.12 in
Shape:Round
Compatible Thread Size:#4
Length:.5 in
SKU:RICSS4-4

Detailed Description

Enhance your fastening solutions with these Round #4 Screw Spacers in a sleek Grey hue. Perfect for providing a 1/2 inch spacing, they offer both functionality and style. Constructed from durable Polyvinyl Chloride, these spacers ensure longevity and reliability. With an overall length of 0.5 inches and an outside diameter of 0.25 inches, they are compatible with #4 screws. Their round shape and precise 0.12-inch inside diameter make them versatile for various applications. Rest assured of their quality, as they are RoHS compliant. Elevate your electronic projects with these essential components.