SS4-6

Heilind Number:RICSS4-6
Manufacturer:Essentra | Richco
Manufacturer Number:SS4-6
ECAD Model:
3D Model

Description:

Spacer,Round,#4 Scr,Gry,3/4 in Spc, Spacer, Round, #4 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS4-6
Color:Gray
Overall Length:.75 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.12 in
Shape:Round
Compatible Thread Size:#4
Length:.75 in
SKU:RICSS4-6

Detailed Description

Easily enhance your electronic setup with our Round Grey #4 Screw Spacers. Crafted from durable Polyvinyl Chloride, these 3/4-inch spacers provide essential support for maintaining optimal spacing in your devices. With an outside diameter of 0.25 inches and an inside diameter of 0.12 inches, they offer a perfect fit for your components. Rest assured, these RoHS-compliant spacers meet high industry standards for environmental responsibility. Upgrade your assembly process with these reliable and versatile solutions.