SS4-8

Heilind Number:RICSS4-8
Manufacturer:Essentra | Richco
Manufacturer Number:SS4-8
ECAD Model:
3D Model

Description:

Spacer,Round,#4 Scr,Gry,1 in Spc, Spacer, Round, #4 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS4-8
Color:Gray
Overall Length:1 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.12 in
Shape:Round
Compatible Thread Size:#4
Length:1 in
SKU:RICSS4-8

Detailed Description

Elevate your assembly project with our Round Grey Spacer, designed for #4 Screws. This 1-inch spacer boasts a durable Polyvinyl Chloride construction, ensuring longevity and reliability. With an outside diameter of .25 inches and inside diameter of .12 inches, it offers a perfect fit for various applications. Its sleek and functional design, coupled with RoHS compliance, guarantees both aesthetic appeal and environmental responsibility. Upgrade your workspace with this essential component for seamless installations.