SS6-4

Heilind Number:RICSS6-4
Manufacturer:Essentra | Richco
Manufacturer Number:SS6-4
ECAD Model:
3D Model

Description:

Spacer,Round,#6 Scr,Gry,1/2 in Spc, Spacer, Round, #6 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS6-4
Color:Gray
Overall Length:.5 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.147 in
Shape:Round
Compatible Thread Size:#6
Length:.5 in
SKU:RICSS6-4

Detailed Description

Easily enhance and organize your electronic assemblies with our Round #6 Screw Grey Spacer. Measuring 1/2 inch in length, this spacer provides reliable support and separation for components. Crafted from durable Polyvinyl Chloride, it ensures longevity and stability in various applications. The spacer features an outer diameter of 0.25 inches and an inner diameter of 0.147 inches, accommodating #6 screw sizes. Its sleek grey finish adds a professional touch to your projects. RoHS compliant for environmentally friendly manufacturing, this spacer is a must-have for any electronics enthusiast or professional. Find convenience in assembly with this essential component.