SS6-5

Heilind Number:RICSS6-5
Manufacturer:Essentra | Richco
Manufacturer Number:SS6-5
ECAD Model:
3D Model

Description:

Spacer,Round,#6 Scr,Gry,5/8 in Spc, Spacer, Round, #6 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS6-5
Color:Gray
Overall Length:.625 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.147 in
Shape:Round
Compatible Thread Size:#6_1
Length:.625 in
SKU:RICSS6-5

Detailed Description

Enhance your assembly projects with our Round Grey Spacer, designed for #6 screws. Measuring 5/8 inches in length, this essential component offers precise spacing and support. Crafted from durable Polyvinyl Chloride, it ensures reliable performance. With an outside diameter of 0.25 inches and an inside diameter of 0.147 inches, it fits snugly in place. Its round shape and grey hue add versatility to any application. Compliant with RoHS standards, it guarantees quality and sustainability. Upgrade your toolkit with this must-have spacer.