SS6-6

Heilind Number:RICSS6-6
Manufacturer:Essentra | Richco
Manufacturer Number:SS6-6
ECAD Model:
3D Model

Description:

Spacer,Round,#6 Scr,Gry,3/4 in Spc, Spacer, Round, #6 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS6-6
Color:Gray
Overall Length:.75 in
Outside Diameter:.25 in
Material:Polyvinyl Chloride
Inside Diameter:.147 in
Shape:Round
Compatible Thread Size:#6_1
Length:.75 in
SKU:RICSS6-6

Detailed Description

Easily enhance your electronic assembly with our round grey spacer. Specifically designed for #6 screws, this spacer boasts a durable Polyvinyl Chloride construction, ensuring reliable support and longevity. With an overall length of 0.75 inches and an outer diameter of 0.25 inches, it offers precise spacing for optimal performance. The inside diameter of 0.147 inches accommodates #6 screws perfectly. RoHS compliant and in a sleek grey color, this spacer is both functional and environmentally friendly. Perfect for a range of applications, it's a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.