| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Essentra | Richco |
| Manufacturer Part Number: | Essentra | Richco SS8-10L |
| Color: | Gray |
| Overall Length: | 1.25 in |
| Outside Diameter: | .375 in |
| Material: | Polyvinyl Chloride |
| Inside Diameter: | .175 in |
| Shape: | Round |
| Compatible Thread Size: | #8 |
| Length: | 1.25 in |
| SKU: | RICSS8-10L |
SS8-10L
| Heilind Number: | RICSS8-10L |
| Manufacturer: | Essentra | Richco |
| Manufacturer Number: | SS8-10L |
| ECAD Model: |
Specifications
Detailed Description
Easily enhance your fastening projects with our Round #8 Screw Grey Spacer. Designed for precise spacing, this polyvinyl chloride spacer measures 1-1/4 inches in length, with an outside diameter of .375 inches and inside diameter of .175 inches. Its durable construction ensures reliable performance, making it ideal for a variety of applications. RoHS compliant, this gray spacer is a must-have for any DIY enthusiast or professional. Upgrade your toolkit with this essential component today.

