SS8-2L

Heilind Number:RICSS8-2L
Manufacturer:Essentra | Richco
Manufacturer Number:SS8-2L
ECAD Model:
3D Model

Description:

Spacer,Round,8 Scr,Gry,1/4 in Spc, Spacer, Round, 8 Screw, Grey

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Essentra | Richco
Manufacturer Part Number:Essentra | Richco SS8-2L
Color:Gray
Overall Length:.25 in
Outside Diameter:.375 in
Material:Polyvinyl Chloride
Inside Diameter:.175 in
Shape:Round
Compatible Thread Size:#8
Length:.25 in
SKU:RICSS8-2L

Detailed Description

Enhance the stability and organization of your electronic components with our Round Spacer. Designed for #8 screws, this grey spacer features a durable Polyvinyl Chloride construction, ensuring longevity and reliability. With an overall length of .25 inches and an outside diameter of .375 inches, it provides ample support while maintaining a compact form factor. The .175-inch inside diameter accommodates various electronic setups, while its 1/4-inch spacing capability allows for efficient spacing between components. RoHS compliant and meticulously crafted, this spacer is an essential addition to any toolkit, offering versatility in securing and organizing your devices.